Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


3M™ XA004890571 Command Universal Hook 98mm x 30mm Large White - Single

Order Code:  

49-5202

  Copy to clipboard
Brand: 3M  Copy to clipboard MPN: XA004890571  Copy to clipboard EAN-13: 4046719207251
  • Country of Origin:
 Report an error

Discontinued

This 3M™ Command™ large white universal hook 98mm x 30mm is a self-adhesive, multi-use hook that can be attached and removed from surfaces without any trace of damage, including on paint, wood, tiles and more.

Supplied in a pack of 2 and easy to attach, this versatile hook has a number of uses, including hanging up bathroom products and dressing gowns, while offering a weight capacity of up to 1.4kg.


  • Water resistant
  • Holds strongly
  • Removes cleanly - no holes, marks or sticky residue
  • 98 x 30mm (L x W)
  • Manufacturer's part XA004890571
Type Universal hook
Size 98 x 30mm

Reviews


Be the first to submit a review