Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


3M™ XA004834009 Command Universal Hook 75mm x 22mm Medium White - Pack Of 2

Order Code:  

49-5201

  Copy to clipboard
Brand: 3M  Copy to clipboard MPN: XA004834009  Copy to clipboard EAN-13: 4710367834014
  • Country of Origin:
 Report an error

Discontinued

This 3M™ Command™ white universal utility hook 75mm x 22mm is a self-adhesive, multi-use hook that can be attached and removed from surfaces without any trace of damage, including on paint, wood, tiles and more.

Supplied in a pack of 2 and easy to attach, this versatile hook has a number of uses, including hanging up cables and wires, while offering a weight capacity of up to 1.4kg.


  • Water resistant
  • Holds strongly
  • Removes cleanly - no holes, marks or sticky residue
  • 75 x 22mm (L x W)
  • Manufacturer's part XA004834009
Type Universal hook
Size 75 x 22mm

Reviews


Be the first to submit a review