Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


3M™ XA004833738 Command Universal Hook 22mm x 30mm XS White - Pack Of 3

Order Code:  

49-5197

  Copy to clipboard
Brand: 3M  Copy to clipboard MPN: XA004833738  Copy to clipboard EAN-13: 4046719419463
  • Country of Origin:
 Report an error

Discontinued

This 3M™ Command™ extra-small white hook 22mm x 30mm is a self-adhesive, multi-use hook that can be attached and removed from surfaces without any trace of damage, including paint, wood, tiles and more.

Supplied in a pack of 3 and easy to attach, this versatile hook has a number of uses, from hanging up keys to kitchen utensils, while offering a weight capacity of up to 230g.


  • Water resistant
  • Holds strongly
  • Removes cleanly - no holes, marks or sticky residue
  • 30 x 22mm (L x W)
  • Manufacturer's part XA004833738
Type Universal hook
Size 30 x 22mm

Reviews


Be the first to submit a review