Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


3M™ XA004833563 Command Universal Hook 105mm x 48mm Large White - Single

Order Code:  

49-5203

  Copy to clipboard
Brand: 3M  Copy to clipboard MPN: XA004833563  Copy to clipboard EAN-13: 4046719419449
  • Country of Origin:
 Report an error

Discontinued

This 3M™ Command™ jumbo white universal hook 105mm x 48mm is a self-adhesive, multi-use hook that can be attached and removed from surfaces without any trace of damage, including on paint, wood, tiles and more.

Easy to attach, this versatile hook has a number of uses, including hanging up heavy objects such as a garden chair or step ladder, while offering a weight capacity of up to 3.4kg.


  • Water resistant
  • Holds strongly
  • Removes cleanly - no holes, marks or sticky residue
  • 105 x 48mm (L x W)
  • Manufacturer's part XA004833563
Type Universal hook
Size 105 x 48mm

Reviews


Be the first to submit a review