Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


3M™ XA004833944 Command Mounting Tabs - Small - Pack Of 12

Order Code:  

49-5219

  Copy to clipboard
Brand: 3M  Copy to clipboard MPN: XA004833944  Copy to clipboard EAN-13: 4046719071326
  • Country of Origin:
 Report an error

Discontinued

These 3M™ Command™ small mounting tabs are self-adhesive strips that can be attached and removed from surfaces/walls without any trace of damage, including on paint, wood, tiles and more.

Ideal for posters, they hold strongly, yet come off cleanly - no nail holes, cracked plaster or sticky residue. Supplied in packs of 12 with a weight capacity of 500g.


  • Blue colour
  • Foam material
  • 1 3/4 x 5/8 x 1/32in (L x W x D)
  • Removes cleanly - no holes, marks or sticky residue
  • Manufacturer's part XA004833944

Not suitable for humid environments.
Type Mounting tab
Size 44 x 16mm

Reviews


Be the first to submit a review