Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Jubilee® 3XMS Clip 3X Mild Steel 60-80mm
Image Representative of Range

Jubilee® 3XMS Clip 3X Mild Steel 60-80mm

Order Code:  

33-5520

  Copy to clipboard
Brand: Jubilee  Copy to clipboard MPN: 3XMS  Copy to clipboard EAN-13: 5016598900221
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.92

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 28/04/2024

An industry standard, worm-drive hose clip from Jubilee, commonly referred to simply as a Jubilee Clip.


  • Mild steel (MSZP)
  • Adjustment range 60 to 80mm
  • Width of band 13mm
  • 7mm hexagonal screw head with screwdriver slot
  • Supplied singly
Material Zinc plated steel
Type Hose clip

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review