Christmas Opening Hours and Delivery Dates here

3M™ 71347-00004C 4800 Series Goggle

Order Code:

51-8014

Brand: 3M MPN: 7000062915 EAN-13: 4046719787012
Qty Unit Price (Ex VAT)
1+ £5.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 12/01/2026

The 3M™ 4800 Series Goggles are good all round goggles that provide protection against liquid splash and dust. Well designed, with a number of excellent features, these goggles include an anti-fog coating and indirect ventilation.


  • Anti mist-coated
  • Transparent bezel colour
  • Plastic material
  • EN166 standard
  • Colourless windscreen tinting
  • Protection class B, optical class 1
  • Clear mirrored glass type

Type Safety Goggles
Lens Colour Clear
Lens Material Plastic
Standards EN166

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot