These Protective Coveralls from 3M™'s 4565 range are made from a soft, lightweight, high quality laminated fabric, which has been engineered to maximise protection against the permeation of chemical sprays. With distinctive red taped seams for increased protection against fine particles and liquid splash and spray to CE Type 4/5/6, the 4565 range also offers protection against biological and infective agents to EN 14126. Ideal for use in the removal of asbestos, processing pharmaceutical and spraying pesticides.
- Medium size
- Excellent barrier against dry particles, liquid certain chemical splash and spray
- Taped seams across the suit for better protection and increased durability
- Biological protection tested to EN 14126
- 2-way zipper with fully sealable storm flap for added convenience and protection
| Type |
Coverall |
| Colour |
White |
| Size |
M |
| EN Standards |
EN 14126 |