Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

3M™ GT700000927 4540+ Protective Coverall - M

3M™ GT700000927 4540+ Protective Coverall - M

Order Code:  

51-8063

  Copy to clipboard
Brand: 3M  Copy to clipboard MPN: GT700000927  Copy to clipboard EAN-13: 4046719401727
  • Country of Origin:
 Report an error

Discontinued

These medium-sized protective coveralls from the 3M 4540+ range are based on dual material technology and offer CE Category III, Type 5/6 protection. These coveralls are ideal for use in applications where both high levels of protectiion and comfort are required. Ideal for paint spraying and powder coating, light industrial cleaning and machine maintenance and a sound choice if you are removing or inspecting asbestos or handling toxic powders.
  • Excellent barrier against dry particles and certain liquid chemical splash (CE Type 5/6)
  • Soft and light, laminated microporous material hangs well over the body to facilitate ease of movement
  • Back panel made from breathable material for improved air circulation
  • 2-way zipper with fully sealable storm flap for added convenience and extra protection
  • 3-panel hood design for enhanced compatability
  • Knitted cuffs and elasticated waist and ankles
  • Anti-static
  • Low linting

Reviews


Be the first to submit a review