Christmas Opening Hours and Delivery Dates here
3M™ GT700000794 4530 Protective Coverall - Size L

Image Representative of Range

3M™ GT700000794 4530 Protective Coverall - Size L

Order Code:

51-8018

Brand: 3M MPN: 4530L EAN-13: 7805070005961
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
96 available to back orderBack-order availability date - 14/01/2026

The 3M™ 4530 Protective Coverall Size Large (L) is a PPE Directive, CE Category III, Type 5/6 protective garment with breathable SMMMS material technology, boasting a host of features and additional special protective treatments. This quality coverall is also ideal for protecting against dust and limited liquid chemical splash, with the added benefit of a "limited flame spread resistance" (FSR) treatment.


  • Low-linting
  • 3 Panel Hood
  • 2-way zipper with sealable storm flap for added on-off convenience and protection
  • Knitted cuffs, elastic waist and ankles for better fit and movement
  • Anti-static treatment
  • Type 5/6 coverall protection type
  • CE category III approval
  • Excellent barrier against dry particles and certain limited liquid chemical splash (CE Type 5/6)
  • Limited flame spread resistance to ISO 14116/EN533 index 1/0
  • Alcohol and oil repellency treatment
  • Highly breathable SMMMS material
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot