Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


3M™ XC003921738 3200 Reusable Half Face Mask Respirator - M/L

Order Code:  

51-8027

  Copy to clipboard
Brand: 3M  Copy to clipboard MPN: XC003921738  Copy to clipboard EAN-13: 6912504819245
  • Country of Origin:
 Report an error

Discontinued

The 3M™ 3200 Reusable Half Face Mask Respirator Medium/Large is the new half mask of the Series 3000 that remains the perfect choice for the tight budget - it offers functionality and security at an affordable price. The compact, light weight fits gently and safely to the facial contours without obstructing the visual field, while the suitable filter - gas or particle - can be used quickly and easily. Make your safety and respiratory protection your personal belonging.
  • Thermoplastic elastomer material
  • M/L
  • EN140 standards
  • 95g weight
  • Low profile design allows a wide field of vision
  • Lightweight makes long period of wear bearable
  • Soft, elastomeric face-fit secures a lasting comfort
  • Unique easy to don/doff strap system
Type Respirator mask
Pack Size 1

Reviews


Be the first to submit a review