Christmas Opening Hours and Delivery Dates here

3M™ 7000032462 2844 Comfort Line Safety Spectacles - Mirror Lens

Order Code:

51-7732

Brand: 3M MPN: 7000032462 EAN-13: 4046719296101
  • Country of Origin: Taiwan
  • View All

Discontinued


The 3M™ 2844 Comfort Line Safety Spectacles Mirror Lens have a new, unique style that have been designed with user comfort and convenience in mind. Manufactured to a high standard, they feature an integrated browguard for increased protection incorporating a strong polycarbonate lens with anti-scratch and anti-fog coating.


  • Mirror lens with silver frame
  • Integrated browguard for increased protection and adjustable temple length (three positions) for comfort and optimal fit
  • Soft inner padding on temple for increased comfort and stability when worn
  • Inclinable lens enabling individual adjustment and optimal personal fit
  • Ideal combination with 3M™ 9300 Series and 3M™ 4000 Series respirators and the 3M™ 7500 Series Half Masks
  • 5-1.7 3M 1 FT lens marking
  • EN 166:2001 approval
  • 49% visible light transmittance
  • Type Spectacles
    Lens Colour Mirror
    Standards EN166

    Trustpilot