Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


3M™ DE272933081 2841 Comfort Line Safety Spectacles - Grey Lens

Order Code:  

51-7730

  Copy to clipboard
Brand: 3M  Copy to clipboard MPN: DE272933081  Copy to clipboard EAN-13: 4046719296064
  • Country of Origin:
 Report an error

Discontinued

The 3M™ 2841 Comfort Line Safety Spectacles Grey Lens have a new, unique style that have been designed with user comfort and convenience in mind. Manufactured to a high standard, they feature an integrated browguard for increased protection incorporating a strong polycarbonate lens with anti-scratch and anti-fog coating.
  • Grey lens with silver frame
  • Integrated browguard for increased protection and adjustable temple length (three positions) for comfort and optimal fit
  • Soft inner padding on temple for increased comfort and stability when worn
  • Inclinable lens enabling individual adjustment and optimal personal fit
  • Ideal combination with 3M™ 9300 Series and 3M™ 4000 Series respirators and the 3M™ 7500 Series Half Masks
  • 2-1.2.3M.1.FT lens marking
  • EN 166:2001 approval
  • 83% visible light transmittance

  • Reviews


    Be the first to submit a review