The 3M™ 2722 Classic Line Safety Spectacles Amber have a blue frame with amber lens and can offer the wearer high levels of comfort together with reliable protection. Designed with a lightweight frame, these spectacles are ideal in the fields of construction, engineering, light duty maintenance/repair and general assembly.
Polycarbonate lenses
Anti-scratch and anti-fog lens coating
Premium protection with optical class 1 to allow prolonged, comfortable wear
Good impact resistance with anti-scratch coating for improved durability
Special anti-fog coating which reduces fogging and ensures clearer vision
Lightweight and comfortable
Combines well with 3M™ 9300 Series respirators
| Type |
Spectacles |
| Lens Colour |
Amber |
| Lens Material |
Polycarbonate |
| Standards |
EN166 |