Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


3M™ 1120 Ear Plugs - 200 Pairs

Order Code:  

51-8016

  Copy to clipboard
Brand: 3M  Copy to clipboard MPN: 1120  Copy to clipboard EAN-13: 4001895900679
  • Country of Origin:
 Report an error

Discontinued

The 3M™ 1120 Ear Plugs 200 Pairs have been designed with soft hypoallergenic PU foam material, providing maximum comfort and low pressure inside the ear. Their special formulation material make these plugs less prone to soak up water in humid environments to maintain performance, while the smooth surface helps prevent picking up unwanted dirt for a more hygienic fit.


  • Orange colour
  • 200 pairs
  • Useful for short or narrow ear canals
  • Super soft
  • Reduces the pressure in the Ear
  • Good voice and signal detection
  • Bis 109 level range
  • Foam material
  • Standards: EN 352-2
  • Examined by a toxicologist/occupational medicine safely
  • 34dB Attenuation Rating (SNR)
  • 95dB(A) - 110dB(A) protection level

  • Reviews


    Be the first to submit a review