Christmas Opening Hours and Delivery Dates here

3M™ XA007703706 1100 SP Earplugs SNR 37 dB 5 Pairs

Order Code:

51-8048

Brand: 3M EAR MPN: XA007703706 EAN-13: 4046719477449
  • Country of Origin: Brazil
  • View All

Discontinued


The 3M™ 1100 SP Earplugs SNR 37 dB 5 Pairs are made from a soft energy absorbing polymer foam which provides excellent hearing protection and all day comfort. Ideal for use where noise is a problem either in work or leisure activities.

These plugs provide excellent comfort with the added benefits of being moisture resistant and can therefore be cleaned up to three times making that an extremely economical option.

  • Orange colour
  • 5 pairs
  • Polymer foam material
  • SNR 37 dB
  • Disposable
Single Number Rating 37dB
Number of Pairs per Pack 5

Trustpilot