Christmas Opening Hours and Delivery Dates here

3M™ XA007703631 1100 Earplugs SNR 37 dB 2 Pairs

Order Code:

51-7724

Brand: 3M EAR MPN: 1100P EAN-13: 4046719498581
  • Country of Origin: Brazil
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £4.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
93 available to back orderBack-order availability date - 10/01/2026

The 3M™ 1100 Earplugs SNR 37 dB 2 Pairs have been designed using soft hypoallergenic PU foam material to provide maximum comfort and low pressure inside the ear. Their smooth, dirt resistant surface provides better hygiene, durability and comfort, while the tapered design fits most ear canals, making the plugs easier to use. A polyester cord (3M™ 1110) helps to remove the plugs after use to prevent their loss.


  • Orange colour
  • 2 Pairs
  • SNR 37 dB
  • 95dB(A)-110dB(A) protection level
  • CE Approved
  • Ideal for high temperature areas, continuous/long exposure to noise and general industrial use

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot