Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Integrity® 600-0230 100% Polyester Dry Wipes 7"x7" (Unbranded) 200 Wipes PP

Order Code:  

87-9548

  Copy to clipboard
Brand: Integrity  Copy to clipboard MPN: 600-0230  Copy to clipboard
  • Country of Origin: Hong Kong
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £22.79

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/05/2024

These polyester dry wipes are lightweight and made from single-knit 100% continuous-filament polyester. All four edges are laser cut and sealed to prevent particle and fibre release, ensuring ultra-low lint and particle levels. The wipes have good absorbency and wiping efficiency, and resist abrasion under rigorous use. They are ideal for cleaning surfaces to control submicron particles, fibres and chemical residue.


  • Made from 100% continuous polyester
  • For cleaning of surfaces to control submicron particles
  • Laser cut sealed edge
  • Solvent safe
  • Double bagged and vacuum cleanroom packed
  • Suitable for class ISO 4 to ISO 6 cleanrooms
  • Sizes 178 x 178mm (7 x 7in.)
  • Supplied in packs of 200
Type Dry wipes
Size 178 x 178mm
Quantity 200

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review