Description
Image
Product
Buy
Pricing (Ex VAT)
Head Size
Type
Colour
Drive Type
Head Type
Material
Number of Pieces
Overall Length
CK Tools T4545 1 Screwdriver Bit Modulo Size 1
93-1760
CK Tools T4545 1 Screwdriver Bit Modulo Size 1
Standard range
Order code: 93-1760
MPN: T4545 1
Add to Basket
30 in stock, despatched in 3 working days
1+
£13.93
1+
£13.93
Price per unit Ex VAT
PZ/S 1
Driver Bit
Grey
1/4" Hex
Modulo
Chrome Vanadium Steel
2
50mm
CK Tools T4545 2 Screwdriver Bit Modulo Size 2
93-1762
CK Tools T4545 2 Screwdriver Bit Modulo Size 2
Standard range
Order code: 93-1762
MPN: T4545 2
Add to Basket
30 in stock, despatched in 3 working days
1+
£13.93
1+
£13.93
Price per unit Ex VAT
PZ/S 2
Driver Bit
Grey
1/4" Hex
Modulo
Chrome Vanadium Steel
2
50mm