Description
Image
Product
Buy
Pricing (Ex VAT)
Length
Type
For Use With
Material
Draper Expert 68892 160mm Heavy Duty Diag Side Cutter
91-2317
Draper Expert 68892 160mm Heavy Duty Diag Side Cutter
Standard range
Order code: 91-2317
MPN: 68892
Add to Basket
190 in stock, despatched in 3 working days
1+
£18.00
1+
£18.00
Price per unit Ex VAT
160mm
Diagonal side cutters
General duty
Chrome Vanadium Steel
Draper Expert 68893 180mm Heavy Duty Diag Side Cutter
91-2318
Draper Expert 68893 180mm Heavy Duty Diag Side Cutter
Standard range
Order code: 91-2318
MPN: 68893
Add to Basket
162 in stock, despatched in 3 working days
1+
£19.00
1+
£19.00
Price per unit Ex VAT
180mm
Diagonal side cutters
General duty
Chrome Vanadium Steel