Description Image Product Buy Pricing (Ex VAT) Head Type Type Contact Current Contact Voltage Electrical Connection Material
Camden Boss CE10.00.EI Limit Switch 30mm IP65 Plastic Case Roller Lever Nylon
Camden Boss CE10.00.EI Limit Switch 30mm IP65 Plastic Case Roller Lever Nylon
Standard range
Order code: 78-0847
MPN: CE10.00.EI

2 in stock, despatched same dayAdditional 3 due on 23/12/2025
1+ £16.86
5+ £15.47
Roller lever Limit Switch 240A 240V Snap action Metal head, plastic body
Camden Boss CE10.00.BI Limit Switch 30mm IP65 Plastic Case Roller Plunger
Camden Boss CE10.00.BI Limit Switch 30mm IP65 Plastic Case Roller Plunger
Standard range
Order code: 78-0848
MPN: CE10.00.BI

4 in stock, despatched same dayAdditional quantity lead time 10 weeks
1+ £14.06
5+ £12.88
Roller plunger Limit Switch 240A 240V Snap action Metal head, plastic body