Description Image Product Buy Pricing (Ex VAT) Colour Maximum Wire Size mm2 Maximum Wire Size AWG Gender Type Insulated Mounting Type Outer Width Overall Length Terminal Type Termination Thickness
TE 2-520407-2 250 Faston Crimp Receptacle Ultra-Fast Plus Ins. Tin 22-18AWG Red
TE 2-520407-2 250 Faston Crimp Receptacle Ultra-Fast Plus Ins. Tin 22-18AWG Red
Standard range
Order code: 63-5547
MPN: 2-520407-2

Order in multiples of 1000


10,000 in stock, despatched in 5 working days
1000+ £0.288
Red 0.32 to 0.82mm² 22 to 18AWG Female Quick Disconnects Yes, Full Wire Mount 6.35mm 21.7mm Crimp Receptacle, Ultra-Fast Crimp 0.8mm
TE 3-520408-2 250 Faston Crimp Receptacle Ultra-Fast Plus Ins. Tin 16-14AWG Blue
TE 3-520408-2 250 Faston Crimp Receptacle Ultra-Fast Plus Ins. Tin 16-14AWG Blue
Standard range
Order code: 63-5548
MPN: 3-520408-2

Order in multiples of 1000


14,401 in stock, despatched in 5 working days
1000+ £0.288
Blue 1.31 to 2.08mm² 16 to 14AWG Female Quick Disconnects Yes, Full Wire Mount 6.35mm 21.7mm Crimp Receptacle, Ultra-Fast Crimp 0.8mm