Description Image Product Buy Pricing (Ex VAT) Colour Type
Rapid Standard Chopping Board 45 x 30cm Blue
Rapid Standard Chopping Board 45 x 30cm Blue
Extended range
Order code: 52-9357
MPN: ZD3722B

9 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £7.09
Blue Chopping boards
Rapid Standard Chopping Board 45 x 30cm Green
Rapid Standard Chopping Board 45 x 30cm Green
Standard range
Order code: 52-9359
MPN: ZD3722G

2 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £8.25
Green Chopping boards
Rapid Standard Chopping Board 45 x 30cm Red
Rapid Standard Chopping Board 45 x 30cm Red
Extended range
Order code: 52-9360
MPN: ZD3722R

1 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £7.09
Red Chopping boards
Rapid Standard Chopping Board 45 x 30cm White
Rapid Standard Chopping Board 45 x 30cm White
Standard range
Order code: 52-9361
MPN: ZD3722W

5 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £8.25
White Chopping boards
Rapid Standard Chopping Board 45 x 30cm Yellow
Rapid Standard Chopping Board 45 x 30cm Yellow
Extended range
Order code: 52-9362
MPN: ZD3722Y

4 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £7.09
Yellow Chopping boards