Description
Image
Product
Buy
Pricing (Ex VAT)
Weighing Capacity
Resolution
Dimensions
Type
Battery Weight
Display Type
Power
Academy A/9019/500 Digital Scales 500g 0.01g
52-4708
Academy A/9019/500 Digital Scales 500g 0.01g
Standard range
Order code: 52-4708
MPN: A/9019/500
Add to Basket
20 in stock, despatched same day
Additional 10 due on 29/12/2025
1+
£12.00
1+
£12.00
Price per unit Ex VAT
up to 500g
0.01g
160 x 128 x 30mm
Mini Digital Scales
11g
LCD, backlit
2 x AAA Battery
Academy A/9019/10KG Digital Scales 10KG
52-4709
Academy A/9019/10KG Digital Scales 10KG
Standard range
Order code: 52-4709
MPN: A/9019/10KG
Add to Basket
3 in stock, despatched same day
Additional quantity lead time 14 days
1+
£27.00
1+
£27.00
Price per unit Ex VAT
up to 10kg
1g
208 x 166 x 27mm
Mini Digital Scales
11g
LCD, backlit
2 x AAA Battery