Bulgin PX0805 Mini Flex Connector Body Panel Mount with Clip IP68 |
51-4152
|
|
36 in stock, despatched in 4 working days
|
1+ £8.43
Price per unit Ex VAT
|
IP68 |
|
Panel |
|
|
Bulgin PX0804 Mini Flex Connector Body Panel Mount without Clip IP68 |
51-4153
|
|
195 in stock, despatched in 3 working days
|
25+ £7.58
Price per unit Ex VAT
|
|
Mini Buccaneer, Housing |
|
Black |
|
Bulgin SA3320 Mini Screw Terminal Insert Pin 2-way 250V 10A |
51-4154
|
|
100 in stock, despatched same dayAdditional quantity lead time 5 months
|
15+ £12.47
Price per unit Ex VAT
|
|
Mini Buccaneer, Terminal Insert |
|
Black |
Pin |
Bulgin SA3229 Mini Screw Terminal Insert Socket 3-way 250V 10A |
51-4155
|
|
145 in stock, despatched same dayAdditional quantity lead time 5 months
|
1+ £16.88
Price per unit Ex VAT
|
|
Mini Buccaneer, Terminal Insert |
|
Black |
Socket |
Bulgin SA3242 Mini Screw Terminal Insert Socket 4-way 250V 10A |
51-4156
|
|
261 in stock, despatched in 3 working days
|
15+ £16.86
Price per unit Ex VAT
|
|
Mini Buccaneer, Terminal Insert |
|
Black |
Socket |
Bulgin SA3241 Mini Screw Terminal Insert Pins 4-way 250V 10A |
51-4157
|
|
109 in stock, despatched in 3 working days
|
20+ £12.79
Price per unit Ex VAT
|
|
Mini Buccaneer, Terminal Insert |
|
Black |
|
Bulgin PX0801 Mini Flex Connector External Thread 3.5 to 9mm Cable IP68 |
51-4158
|
|
970 in stock, despatched same dayAdditional quantity lead time 5 months
|
1+ £7.12
Price per unit Ex VAT
|
|
Mini Buccaneer |
|
Black |
|