Description Image Product Buy Pricing (Ex VAT) Contact Configuration Illumination Type Current Rating Illumination Type
Zip Switch LAS1-AGQ-11ZE Red 19mm IP67 Vandal Resistant SPST On-On Red LED
Zip Switch LAS1-AGQ-11ZE Red 19mm IP67 Vandal Resistant SPST On-On Red LED
Standard range
Order code: 50-5733
MPN: 701316

338 in stock, despatched in 4 working days
1+ £11.78
Off / (on) Red Push-button 5A Ring
Zip Switch LAS1-AGQ-11ZE Green 19mm IP67 Vandal Resistant SPST On-On Green LED
Zip Switch LAS1-AGQ-11ZE Green 19mm IP67 Vandal Resistant SPST On-On Green LED
Standard range
Order code: 50-5734
MPN: 701318

1,013 in stock, despatched in 4 working days
1+ £11.29
Off / (on) Green Push-button 5A Ring
Zip Switch LAS1-AGQ-11ZE Blue 19mm IP67 Vandal Resistant SPST On-On Blue LED
Zip Switch LAS1-AGQ-11ZE Blue 19mm IP67 Vandal Resistant SPST On-On Blue LED
Standard range
Order code: 50-5735
MPN: 701319

671 in stock, despatched in 4 working days
1+ £10.97
Off / (on) Blue Push-button 5A Ring
Zip Switch LAS1-AGQ-22ZE Blue 19mm IP67 Vandal Resistant DPST On-On Blue LED
Zip Switch LAS1-AGQ-22ZE Blue 19mm IP67 Vandal Resistant DPST On-On Blue LED
Standard range
Order code: 50-5738
MPN: 701322

2,323 in stock, despatched in 4 working days
1+ £10.81
On / (on) Blue Push-button 5A Ring