LAPP 61804712 Outer sheath: PVC/Inner Hose: Zinc Plated Steel Strip 10.2mm |
49-2542
|
|
Available to back orderBack order, lead time 14 days
|
2+ £3.25
Price per unit Ex VAT
|
10.2mm |
Spiral conduit |
Black (RAL 9005) |
Outer sheath: PVC / inner hose: zinc-plated steel strip |
LAPP 61804722 Outer sheath: PVC/Inner Hose: Zinc Plated Steel Strip 13mm |
49-2543
|
|
10 in stock, despatched in 4 working days
|
1+ £4.30
Price per unit Ex VAT
|
13mm |
Spiral conduit |
Black (RAL 9005) |
Outer sheath: PVC / inner hose: zinc-plated steel strip |
LAPP 61804732 Outer sheath: PVC/Inner Hose: Zinc Plated Steel Strip 16.9mm |
49-2544
|
|
94 in stock, despatched in 4 working days
|
1+ £5.15
Price per unit Ex VAT
|
16.9mm |
Spiral conduit |
Black (RAL 9005) |
Outer sheath: PVC / inner hose: zinc-plated steel strip |
LAPP 61804742 Outer sheath: PVC/Inner Hose: Zinc Plated Steel Strip 21.1mm |
49-2545
|
|
13 in stock, despatched in 4 working days
|
1+ £7.81
Price per unit Ex VAT
|
21.1mm |
Spiral conduit |
Black (RAL 9005) |
Outer sheath: PVC / inner hose: zinc-plated steel strip |