Description Image Product Buy Pricing (Ex VAT) Number of Positions Length Type Row Pitch Contact Plating Contact Style Current Rating Height Lead Pitch Leg Style Temperature Range Width
TruConnect 8 Pin 0.3in Wirewrap DIL Socket
TruConnect 8 Pin 0.3in Wirewrap DIL Socket
Standard range
Order code: 22-1715
MPN: 22-1715

228 in stock, despatched same dayContact us for additional stock
5+ £0.963
50+ £0.875
250+ £0.741
8 10.1mm Low profile 7.62mm Beryllium Copper Turned Pin 1A 2.8mm 2.54mm Wire-wrap -55 to +125°C 10.1mm
TruConnect 16 Pin 0.3in Wirewrap DIL Socket
TruConnect 16 Pin 0.3in Wirewrap DIL Socket
Standard range
Order code: 22-1717
MPN: 22-1717

219 in stock, despatched same dayContact us for additional stock
1+ £1.83
50+ £1.65
16 20.3mm Low profile 7.62mm Beryllium Copper Turned Pin 1A 2.8mm 2.54mm Wire-wrap -55 to +125°C 10.1mm
TruConnect 18 Pin 0.3in Wirewrap DIL Socket
TruConnect 18 Pin 0.3in Wirewrap DIL Socket
Standard range
Order code: 22-1718
MPN: 22-1718

736 in stock, despatched same dayContact us for additional stock
1+ £2.49
50+ £1.97
250+ £1.77
18 22.8mm Low profile 7.62mm Beryllium Copper Turned Pin 1A 2.8mm 2.54mm Wire-wrap -55 to +125°C 10.1mm
TruConnect 28 Pin 0.6in Wirewrap DIL Socket
TruConnect 28 Pin 0.6in Wirewrap DIL Socket
Standard range
Order code: 22-1719
MPN: 22-1719

35 in stock, despatched same dayContact us for additional stock
1+ £2.25
50+ £2.05
28 35.5mm Low profile 7.62mm Beryllium Copper Turned Pin 1A 2.8mm 2.54mm Wire-wrap -55 to +125°C 10.1mm