Description
Image
Product
Buy
Pricing (Ex VAT)
Colour
Type
Capacity
FIAP 2540 SealFix Adhesive & Filler Grey 290ml Pond/Filter Use
11-8581
FIAP 2540 SealFix Adhesive & Filler Grey 290ml Pond/Filter Use
Standard range
Order code: 11-8581
MPN: 2540
Add to Basket
4 in stock, despatched in 4 working days
1+
£24.84
1+
£24.84
Price per unit Ex VAT
Grey
Glue and filler
290ml
FIAP 2541 SealFix Active Glue Black 290ml: Pond & Filter System Adhesive
11-8582
FIAP 2541 SealFix Active Glue Black 290ml: Pond & Filter System Adhesive
Extended range
Order code: 11-8582
MPN: 2541
Add to Basket
6 in stock, despatched in 4 working days
1+
£24.63
1+
£24.63
Price per unit Ex VAT
Black
Glue and filler
290ml