Description Image Product Buy Pricing (Ex VAT) Cable category Cable Ø Case Material Connection Connector Type Contact Material Impedance Insulation Material Max. frequency Seal type Temperature Range Adaptor Type
Telegärtner 100023748 TNC Connector plug straight 50 Ω 1pc R-TNC
Telegärtner 100023748 TNC Connector plug straight 50 Ω 1pc R-TNC
Standard range
Order code: 07-5952
MPN: 100023748

3 in stock, despatched in 4 working days
1+ £8.99
RG 316/U 2.70mm Brass nickel plated Crimp Plug, straight Brass gold plated 50Ω PTFE 6GHz Screw-on -55 - +155°C TNC reverse polarity connector
Telegärtner 100023750 TNC reverse polarity plug straight 50 Ω 1pc
Telegärtner 100023750 TNC reverse polarity plug straight 50 Ω 1pc
Extended range
Order code: 07-5953
MPN: 100023750

Available to back order
1+ £8.99
1.4/3.8AF 5.90mm Brass nickel plated Crimp Plug, straight Brass gold plated 50Ω PTFE 6GHz Screw-on -55 - +155°C TNC reverse polarity connector
Telegärtner 100023805 TNC reverse polarity Connector 50 Ω 6 GHz Socket
Telegärtner 100023805 TNC reverse polarity Connector 50 Ω 6 GHz Socket
Standard range
Order code: 07-5970
MPN: 100023805

4 in stock, despatched in 4 working days
1+ £10.19
RG 316/U 2.70mm Brass nickel plated Crimp Socket, built-in Brass gold plated 50Ω PTFE 6GHz Screw-on -40°C to 155°C TNC reverse polarity connector
Telegärtner 100023810 TNC reverse polarity Connector 1 piece
Telegärtner 100023810 TNC reverse polarity Connector 1 piece
Standard range
Order code: 07-5971
MPN: 100023810

11 in stock, despatched in 4 working days
1+ £7.51
TNC reverse polarity connector