Description Image Product Buy Pricing (Ex VAT) No. of Rows Number of Positions No. of Ways Number of Rows Contact Finish Colour Connector coating thickness Connector contact surface Connector orientation Contact Material CS Cross Section Engineering Series Name Engineering Series No Factory colour Nominal current - rounded value Board contact surface Case Material Coating thickness (PCB side) Connection
Molex 901301106 C-grid Iii Pin Strip 6 Pin 2.54mm Dual Row Tray
Molex 901301106 C-grid Iii Pin Strip 6 Pin 2.54mm Dual Row Tray
Standard range
Order code: 05-4396
MPN: 901301106

36 in stock, despatched in 4 working days
5+ £1.02
100+ £1.00
375+ £0.984
1500+ £0.908
3000+ £0.899
6 2 Black 3.048µm Tin Perpendicular (to the PCB) Brass 2.54mm .100 HDR HOUSING 90130 Tin Polyester 3.048µm Soldering
Molex 901361105 C-grid Iii Header 5 Pins 2.54mm Spacing Shrouded Tin/lead
Molex 901361105 C-grid Iii Header 5 Pins 2.54mm Spacing Shrouded Tin/lead
Standard range
Order code: 05-4403
MPN: 901361105

38 in stock, despatched in 4 working days
5+ £0.979
1 5 Brass 3.048µm Tin Perpendicular (to the PCB) 2.54mm SHROUDED HDR 90136 Black 3A Tin Polyester 3.048µm Soldering
Molex 901361204 C-grid Iii Header 4-pin 2.54mm Gold Plated
Molex 901361204 C-grid Iii Header 4-pin 2.54mm Gold Plated
Standard range
Order code: 05-4404
MPN: 901361204

62 in stock, despatched in 4 working days
3+ £1.42
100+ £1.17
375+ £1.16
1500+ £1.15
3000+ £1.14
1 4 Brass 0.381µm Gold Perpendicular (to the PCB) 2.54mm SHROUDED HDR 90136 Black 3A Tin Polyester 3.048µm Soldering
Molex 901362202 C-grid Iii Header 2-pin 2.54mm Right-angle Gold
Molex 901362202 C-grid Iii Header 2-pin 2.54mm Right-angle Gold
Standard range
Order code: 05-4406
MPN: 901362202

50 in stock, despatched in 4 working days
5+ £1.18
125+ £1.15
500+ £1.05
2500+ £0.907
5000+ £0.899
1 2 Brass 0.381µm Gold Parallel (to the PCB) 2.54mm SHROUDED HDR 90136 Black 3A Tin Polyester 3.048µm Soldering