Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Siba Ultra Rapid 20 x 5mm Fuses

<p>Ultra rapid fuses with high breaking capacity, good mechanical/vibration characteristics with <strong>UL</strong> recognition (up to 5A).</p>
  • Typical applications include short circuit protection of semiconductors such as triacs, thyristors and diodes
  • Breaking capacity up to 1500A/250V AC
  • Siba 70-001-40 series
Rated currentPart No. Rated breaking capacityOrder code
1.6A70 001 40.1.6 300kA26-5624
2A70 001 40.2 300kA26-5626
3.15A70 001 40.3.15 300kA26-5628
4A70 001 40.4 300kA26-5629
10A70 001 40.10 1 500 A26-5636