Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


RVFM Right Angled Motor and Gearbox 1:220

Order Code:  

37-1216

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 37-1216 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.30
50+ £2.89
100+ £2.30
250+ £2.02

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
291 in Stock, despatched same dayAdditional quantity lead time 6 months

A low-cost miniature DC motor suitable for many applications including models, robotics and educational demonstration equipment.


  • Solder tag termination
  • Nominal voltage: 6V DC
  • Voltage range 3 to 12V DC
  • Direction of rotation: Bidirectional
  • Change of polarity changes the direction of the motor
  • 5mm output shaft with 2 flat sides
  • Gear ratio: 1:220
  • Overall dimensions excuding output shaft 48 x 47 x 24mm
Nominal Voltage 3 to 12V
Max Torque N/A
Speed (No Load) N/A
Speed (Max Torque) N/A
Current (No Load) N/A
Current (Max Torque) N/A
Input Power (Max Torque) N/A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


08 December 2015 Question by: Rapid Customer | Product code: 37-1216
Q. Is it mountable? if so what are the dimension of the mounting holes?
A. Hi Tony, thank you for your question. The mounting holes locations and dimensions are on page 3 of the data sheet.


27 April 2013 Question by: Rapid Customer | Product code: 37-1216
Q. Do you stock any wheels that fit the output shaft of this motor ?
A. Hi Rob. Thank you for your question. None of the wheels have the same cut out as the motor shaft, but the wheel can be drilled and modified so they could fit - see the following options: 37-2230 or 37-1320.


15 March 2013 Question by: Rapid Customer | Product code: 37-1216
Q. What is the torque oj these motors please
A. Hi Chris. Thank you for your question. The data sheet contains the information that you require.


17 October 2011 Question by: Rapid Customer | Product code: 37-1216
Q. Can you advise of typical output shaft speeds.
A. Hi David, thanks for your enquiry. The shaft speeds are 36 to 58rpm.

Reviews


Great value

Reviewed by: Tom Lynch - 20 January 2014
Both this product and the 1:120 Inline Motor and Gearbox (37-1217) products are fantastic value. The motors easily run off 5V which is great for powering the motor with an L293 or a transistor circuit connected to an Arduino or other microcontroller board. The right angled motor has a great gear ratio that makes is good for high torque and low speed applications. This coupled with the low price make it a really good option.