Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Van Damme 268-104-000 Black Series Tour Grade Multicore 4 Pair Cable 25m

Van Damme 268-104-000 Black Series Tour Grade Multicore 4 Pair Cable 25m

Order Code:  

02-3366

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-104-000 Copy to clipboard
 Report an error

Discontinued

This multi-core audio cable, also known as the Van Damme Black series, has been specifically designed to survive the rigours of the live touring market and other high stress demanding environments.


  • Supplied in 4-pair configuration
  • Overall braid for outstanding mechanical durability
  • Good flexibility
  • Supplied in lengths of 25m
Number of Cores 4 pair
Colour Black
Conductor Stranding 28/0.10mm
Conductor Material Bare ultra pure oxygen free copper
Length 25m
Cable Diameter 9.6mm
Conductor Resistance 90Ω/km
Capacitance 81pF/m
Conductor Stranding (AWG/Strands) 24/28AWG
Conductor Area 0.22mm²

Reviews


Be the first to submit a review