Zinc Chloride Cell - AA battery

Zinc Chloride Cell - AA battery

MPN
GNPCC15KC002
Brand
GP
Order Code
18-1052

Discontinued


The GP Greencell Mercury Free Zinc Chloride AA Battery can be used in all domestic devices. This reliable battery is best for devices that do not require much power. It provides good value for price conscious customers.
Applications: Torches, Toys, Remote Controls and Clock's.


  • GP Greencell
  • Carbon Zinc
  • Voltage: 1.5V
  • Cylindrical type
  • Mercury Free
  • Reliable power
  • Weight: 8.5g
  • Dimensions: 44.5(L) x 10.5(W)mm
  • Supplied as AA
  • Manufacturer's part: GP AA Battery

Alternatives (1)


Trustpilot