Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Zetex FMMT593 SOT23 PNP Transistor

Order Code:  

47-3378

  Copy to clipboard
Brand: Zetex  Copy to clipboard MPN: F3X4NRR1000  Copy to clipboard
 Report an error

Discontinued

High voltage transistor from the Zetex FMMT series with silicon planar construction.


  • PNP polarity
  • 100V collector emitter breakdown voltage
  • 120V collector base breakdown voltage
  • 1A collector current
  • 0.5W power
  • 300 DC current gain
  • 50MHz transition frequency
  • SOT-23 case
Type FMMT593
Case SOT-23
Collector-Emitter Voltage 100V
Collector Current Cont. 2A
Power Dissipation 500mW
DC Current Gain (max.) 300
Transition Frequency 50MHz
Operating Temperature -55 to +150°C

Reviews


Be the first to submit a review