White figure 8 profile loudspeaker cable from Mercury with a black polarity stripe.
- Supplied in white PVC outer sheath with black ribbed polarity identification marking
- Ideal for speaker connection
- 13/0.18mm copper stranded conductor with clad copper aluminium strands (CCA)
- Rating 60V rms 2.5A
- Overall size 3.8 x 1.9mm
- Supplied on reels of 100m
Length |
100m |
No. of strands |
13 |
Conductor Size |
21AWG |
Colour |
White |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In