Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Yuasa NPC Series NPC24-12I Valve Regulated Lead-Acid Battery Cyclic SLA 12V 24Ah

Order Code:  

18-0675

  Copy to clipboard
Brand: Yuasa  Copy to clipboard MPN: NPC24-12I  Copy to clipboard
  • RoHS Exempt
    E
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £137.45

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
3 in Stock, despatched same dayAdditional quantity lead time 14 days

The Yuasa 12V Battery 24AH SLA NPC 24-12 is from the Yuasa range of sealed lead acid batteries.


  • Specifically designed for cyclic applications
  • Valve regulated and maintenance-free battery electrolyte is retained solidly in the separator and the innovative gas recombinant system with minimal gas emission
  • Durability for deep discharge use. Yuasa's state of the art plate barrier prevention and the unique separator systems help withstand deep discharge use and thus considerably prolong battery service life
  • Minimal self discharge. Cyclic use batteries tend to be left discharged after usage causing plate corrosion leading to shortened life. The self discharge rate of NPC is as small as only 0.1% per day and thus extends storage period considerably
  • The NPC range is suited to heavy duty applications including wheelchairs, robots and test and measurement equipment
  • A connection bar (18-0675) is available separately
Cyclic / standby Cyclic
Nominal Voltage 12V
Capacity 24Ah
Chemistry Lead acid
Terminal Type Quick disconnect tab
Height 125mm
Length 166mm
Operating Temperature Range -15 to +50°C
Weight 8.8kg
Width 175mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review