Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Yuasa Yu-Power YPCRINGMC 24" Fused Ring Cordset (Std Trailer to Rings)

Order Code:  

18-5234

  Copy to clipboard
Brand: Yuasa  Copy to clipboard MPN: YPCRINGMC  Copy to clipboard EAN-13: 5050694020124
  • RoHS Exempt
    E
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.24

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 14 days

The Yuasa Motorcycle Plug to Ring Connectors with Fuse can be used with all Yuasa battery chargers / Yuasa motorcycle batteries. No more hassle connecting the charger to your bike. Just leave the ring connector attached to your battery and simply plug in the charger.
How simple is that! Perfect.


  • Manufacturers part no. Yuasa YPCRINGMC
Cyclic / standby N/A
Nominal Voltage N/A
Capacity N/A
Chemistry Lead acid
Terminal Type N/A
Height N/A
Length N/A
Operating Temperature Range N/A
Weight 0.01kg
Width N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review