Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Davico EYPO 63M Yellow 6.3mm Male Tab Connector Pack of 100

Order Code:  

33-1059

  Copy to clipboard
Brand: Davico  Copy to clipboard MPN: EYPO 63M  Copy to clipboard
 Report an error

Discontinued

Yellow 6.3mm male tab connector, tab type, suitable for 2.63 to 6.64mm² wire.


  • 6.3 x 0.8mm stud
  • Straight style
  • Closed barrel
  • Copper/brass contact, tin plating
  • Vinyl insulation
  • 20A current rating
  • CSA, UL approval,
  • Electro tinned to protect from corrosion
  • Manufactured as single piece connectors
  • Insulated with flared entry
  • Colour coded vinyl sleeves
  • Supplied in pack of 100
Type Straight tab
Gender Male
Insulation Material Vinyl
Colour Yellow
Wire Gauge 13 to 9AWG
Current N/A
Easy Entry No
Insulation Type Standard
Blade Width 6.3mm
Blade Length 9.5mm
Blade Thickness 0.8mm
Connector Length N/A

Reviews


Be the first to submit a review