A 100µF 450V aluminium electrolytic capacitor in a Ø25 x 30mm snap-in case. Features a high ripple current, long life and extended temperature that make this capacitor suitable for use in applications such as smoothing circuits, TV, monitors, adaptors, SMPS, alternative energy equipment (solar, PV inverter), industrial and domestic appliances, etc.
- Tolerance 20%
- Large can type
- Snap-in terminals
- High ripple current
- Temperature range 105°
- Long lifetime
Capacitance |
100µF |
Voltage |
450V |
Tolerance |
20% |
Temperature |
105°C |
Ripple |
0.6A |
Diameter |
25mm |
Height |
30mm |
Pitch |
10mm |