Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Yageo LG400M0220BPF-3050 470uF 20% 400V 105° Mini Snap-in Alum Elect Cap 30x50

Yageo LG400M0220BPF-3050 470uF 20% 400V 105° Mini Snap-in Alum Elect Cap 30x50

Order Code:  

59-6137

  Copy to clipboard
Brand: Yageo  Copy to clipboard MPN: LG400M0470BPF-3050  Copy to clipboard
 Report an error

Discontinued

A 470µF 400V aluminium electrolytic capacitor in a Ø30 x 50mm snap-in case. Features a high ripple current, long life and extended temperature that make this capacitor suitable for use in applications such as smoothing circuits, TV, monitors, adaptors, SMPS, alternative energy equipment (solar, PV inverter), industrial and domestic appliances, etc.


  • Tolerance 20%
  • Large can type
  • Snap-in terminals
  • High ripple current
  • Temperature range 105°
  • Long lifetime
Capacitance 470µF
Voltage 400V
Tolerance 20%
Temperature 105°C
Ripple 1.75A
Diameter 30mm
Height 50mm
Pitch 10mm

Reviews


Be the first to submit a review