Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Yageo LG400M0047BPF-2220 47uF 20% 400V 105° Mini Snap-in Alum Elect Cap 22x20

Yageo LG400M0047BPF-2220 47uF 20% 400V 105° Mini Snap-in Alum Elect Cap 22x20

Order Code:  

59-6133

  Copy to clipboard
Brand: Yageo  Copy to clipboard MPN: LG400M0047BPF-2220  Copy to clipboard
 Report an error

Discontinued

A 47µF 400V aluminium electrolytic capacitor in a Ø22 x 20mm snap-in case. Features a high ripple current, long life and extended temperature that make this capacitor suitable for use in applications such as smoothing circuits, TV, monitors, adaptors, SMPS, alternative energy equipment (solar, PV inverter), industrial and domestic appliances, etc.


  • Tolerance 20%
  • Large can type
  • Snap-in terminals
  • High ripple current
  • Temperature range 105°
  • Long lifetime
Capacitance 47µF
Voltage 400V
Tolerance 20%
Temperature 105°C
Ripple 0.35A
Diameter 22mm
Height 20mm
Pitch 10mm

Reviews


Be the first to submit a review