A 10,000µF 25V aluminium electrolytic capacitor in a Ø22 x 40mm snap-in case. Features a high ripple current, long life and extended temperature that make this capacitor suitable for use in applications such as smoothing circuits, TV, monitors, adaptors, SMPS, alternative energy equipment (solar, PV inverter), industrial and domestic appliances, etc.
Tolerance 20%
Large can type
Snap-in terminals
High ripple current
Temperature range 105°
Long lifetime
Capacitance
10000µF
Voltage
25V
Tolerance
20%
Temperature
105°C
Ripple
2.4A
Diameter
22mm
Height
40mm
Pitch
10mm
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.