Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Yageo KN350-85B0R039 0.018 Ohm ±5% 5W Low Ohmic Axial Ceramic Resistor

Yageo KN350-85B0R039 0.018 Ohm ±5% 5W Low Ohmic Axial Ceramic Resistor

Order Code:  

55-0248

  Copy to clipboard
Brand: Yageo  Copy to clipboard MPN: KN350-85B0R018  Copy to clipboard
 Report an error

Discontinued

0R018 5% 5W non-inductive low ohmic power resistor from the Yageo KN series. Ceramic cased with low temperature coefficient. Ideal for use in current sensing applications such as power supplies, overload sensing and motor control.


Type Low ohmic resistor
Case Type Axial
Resistance 0.018Ω
Tolerance 5%
Power Handling 5W
Temperature Coefficient 550ppm

Reviews


Be the first to submit a review