Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Yageo KNC500JB-AX-R051AA 0r051 Kn 5W Low Ohmic Resistor
Image Representative of Range

Yageo KNC500JB-AX-R051AA 0r051 Kn 5W Low Ohmic Resistor

Order Code:  

62-7110

  Copy to clipboard
Brand: Yageo  Copy to clipboard MPN: KNC500JB-AX-R051AA  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1000+ £0.800

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Standard factory lead time 8 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 13/06/2024

0R051 5% 5W non-inductive low ohmic power resistor from the Yageo KN series. Ceramic cased with low temperature coefficient. Ideal for use in current sensing applications such as power supplies, overload sensing and motor control.


Type Low ohmic resistor
Case Type Axial
Resistance 0.051Ω
Tolerance 5%
Power Handling 5W
Temperature Coefficient 550ppm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review