Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Yageo KNC500JB-AX-R01AA 0r010 Kn 5W Low Ohmic Resistor

Yageo KNC500JB-AX-R01AA 0r010 Kn 5W Low Ohmic Resistor

Order Code:  

62-7100

  Copy to clipboard
Brand: Yageo  Copy to clipboard MPN: KNC500JB-AX-R01AA  Copy to clipboard
 Report an error

Discontinued

0R010 5% 5W non-inductive low ohmic power resistor from the Yageo KN series. Ceramic cased with low temperature coefficient. Ideal for use in current sensing applications such as power supplies, overload sensing and motor control.


Type Low ohmic resistor
Case Type Axial
Resistance 0.01Ω
Tolerance 5%
Power Handling 5W
Temperature Coefficient 550ppm

Reviews


Be the first to submit a review