This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Yageo 1206 Chip Resistor Networks

<p>Thick film chip resistor arrays housed in the industry standard 1206 package. The arrays consist of 4 isolated 0603 size resistors and can significantly reduce board area allocation.</p>
  • Convex connections with package layer design which prevents tombstoning when reflow soldering the device
  • Yageo YC16 series
  • Supplied on 8mm tape in small quantities or on reels of 5000
Dimensions3.2 x 1.6 x 0.6mm
Power rating0.063W per resistors @ 70°C
0.25W per package @ 70°C
Resistance tolerance±5%
Temperature coefficient± 200ppm/°C
Temperature range–55°C to +125°C
Max. working voltage50V DC
Marking3 digit (e.g. 1K=102, 100K=104)
*Question functionality currently disabled