These drywipe boards have a grid and an XY axis, making them ideal for graph and numeracy use.
- Made from high quality no tear plastic
- Accepts a dry wipe or wet marker pen
- Dimensions 280 x 230mm
- Suitable for Key Stages 1 & 2 (ages 5 to 11)
- Supplied in packs of 30
Pack Size |
30 |
Size |
280 x 230mm |
Type |
Dry wipe board |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.