XTORM 64123 FS5100 Power Bank 10000 mAh USB-C PD 20 W Eco-Friendly Design |
11-1368
|
|
2 available to back orderBack-order availability date - 08/07/2025
|
1+ £42.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
10000mAh |
|
(L x W x H) 13.6 x 7.10 x 1.5 cm |
White |
1.5cm |
13.6cm |
314g |
7.10cm |
USB-C® battery |
3A |
3 |
LiPo |
3A |
12V |
No |
XTORM 64124 FS5101 Power Bank 10000mAh USB-C® 20W PD Recycled Plastic |
11-1369
|
|
5 available to back orderBack-order availability date - 08/07/2025
|
1+ £42.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
10000mAh |
|
(L x W x H) 13.6 x 7.10 x 1.5 cm |
Black |
1.5cm |
13.6cm |
314g |
7.10cm |
USB-C® battery |
3A |
3 |
LiPo |
3A |
12V |
No |
XTORM 64127 XTORM FS5200 Battery 20000mAh USB-C PD 35W Eco-Friendly |
11-1372
|
|
3 available to back orderBack-order availability date - 08/07/2025
|
1+ £61.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
20.000mAh |
Power Delivery 2.0 |
(L x W x H) 14.3 x 7.7 x 2.8 cm |
White |
2.8cm |
14.3cm |
400g |
7.7cm |
USB-C® battery |
3A |
3 |
LiPo |
3A |
12V |
No |
Xtorm 64128 FS5201 Power Bank 20000 mAh USB-C PD USB-A Recycled |
11-1373
|
|
13 available to back orderBack-order availability date - 08/07/2025
|
1+ £61.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
20.000mAh |
Power Delivery 2.0 |
(L x W x H) 14.3 x 7.7 x 2.8 cm |
Black |
2.8cm |
14.3cm |
400g |
7.7cm |
USB-C® battery |
3A |
3 |
LiPo |
3A |
12V |
No |